Silicon LabsWF111-E-V1802.11 Drahtloses LAN
Module 802.11b/g/n 2.462GHz 11000Kbps 32-Pin SMD Module T/R
The WF111-E-V1 by Silicon Labs is a simple, low-cost Wi-Fi solution designed to work with devices that run an operating system and require the small size, certifications and ease of integration that modules provide. Wireless capabilities include an IEEE 802.11 b/g/n radio, antenna or U.FL antenna connector, and SDIO or CSPI host interfaces, making it ideal for applications such as:
-
Point of sale terminals
-
RFID and laser scanners
-
Medical sensors
-
Portable handheld devices
An operating temperature range of -40 to +85 °C ensures great functionality in many environments.
5A992c. | |
Obsolete | |
WF111-E-V1 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
11 | |
11000@b|54000@g|72200@n | |
Single Mode | |
2412 | |
2462 | |
SDIO/SPI | |
16dBm(Typ) | |
1.45 | |
1.5|1.8 | |
2 | |
192(Typ) | |
88(Typ) | |
Yes | |
WEP/WPA/WPA2 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.1 |
Verpackungsbreite | 12 |
Verpackungslänge | 19 |
Leiterplatte geändert | 32 |
Lieferantenverpackung | SMD Module |
32 |