Compliant | |
EAR99 | |
Active | |
8544.60.40.00 | |
Automotive | No |
PPAP | No |
Use this step down WI-M-18-10-0 single conductor cable by Mueller Electric to transfer data at a fast pace with high voltage. This device has a maximum current rating of -20 A. This product is 30 mm deep. It has a 36 jacket. Its cable is 12 m long. This part has an operating temperature range of 85 °C.