EOS Power, IncWLT200-1305
AC/DC Power Supply Single-OUT 30V 5.33(Convection)A/6.67(Forced Air)A 200W
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
30 | |
5.33(Convection)|6.67(Forced Air) | |
200 | |
90 | |
264 | |
120 | |
390 | |
4242VDC | |
0.5% | |
2% | |
2.4 | |
47 to 63 | |
±1 | |
86(Typ) | |
No | |
JST RCY | |
No | |
1% | |
No | |
-20 | |
70 | |
325 |