Cornell Dubilier ElectronicsWMF1S1K-FKondensator, Kunststofffilm
Cap Film 0.01uF 100V PET 10%( 5.5 X 14.3mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This WMF1S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. The WMF1S1K-F part has an axial termination style. This part has a lead diameter of 0.5 mm. This product is 14.3(Max) mm long with a diameter of 5.1(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.01uF.