NKK SwitchesWR11ALWippschalter
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
15@250VAC 30VDC | |
1250VAC | |
200 | |
30 | |
15000 | |
30000 | |
Black | |
30 | |
1 | |
Panel Mount | |
Wire Lead | |
2 | |
200 | |
Panel/Base/N/A | |
N/A/Epoxy/Environmental | |
IP67 | |
Black | |
Polyamide | |
Straight | |
-25 | |
85 | |
41 | |
24 | |
42 | |
41 | |
24 | |
47.3 | |
12.9 | |
5.3 |
This WR11AL rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR11AL rocker switch panel has a wire lead termination style. This product is 41 mm long, 47.3 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.