Compliant | |
EAR99 | |
Active | |
SPST | |
Curved Rocker | |
ON None OFF | |
15@250VAC 30VDC | |
1250VAC | |
200 | |
10 | |
15000 | |
30000 | |
Ivory | |
30 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4.8 | |
22.6 | |
Panel/Base/Terminals/N/A | |
N/A/Epoxy/Epoxy/Environmental | |
IP67 | |
Ivory | |
Polyamide | |
Straight | |
-25 | |
85 | |
41 | |
24 | |
33.1 | |
41 | |
24 | |
43.2 | |
12.9 | |
5.3 |
Implementing this WR11BS rocker switch from NKK Switches will give the user complete control. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The WR11BS rocker switch panel has a solder lug termination style. This product is 41 mm long, 43.2 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.