NKK SwitchesWR13ATWippschalter
Switch Rocker ON OFF ON SPDT Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do you need a safe way to turn off and on your device? Use this WR13AT rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR13AT rocker switch panel has a screw lug termination style. This product is 41 mm long, 46.7 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.