Compliant | |
EAR99 | |
Active | |
SPDT | |
Curved Rocker | |
(ON) OFF (ON) | |
15@250VAC 30VDC | |
1250VAC | |
200 | |
10 | |
10000 | |
30000 | |
Black | |
30 | |
Panel Mount | |
Solder Lug | |
3 | |
4.8 | |
Panel/Base/Terminals/N/A | |
N/A/Epoxy/Epoxy/Environmental | |
IP67 | |
Black | |
Polyamide | |
Straight | |
-25 | |
85 | |
41 | |
24 | |
33.1 | |
41 | |
24 | |
43.2 | |
12.9 | |
5.3 |
Implementing this WR18AS rocker switch from NKK Switches will give the user complete control of whether your design is on or not. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR18AS rocker switch panel has a solder lug termination style. This product is 41 mm long, 43.2 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.