BournsWS5M1001JWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 1K Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
1K | |
5% | |
5 | |
Wirewound | |
-55 | |
200 | |
±200 | |
70 to 275 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
6.5 | |
17.5 | |
0.75 | |
28 | |
Through Hole |
EDA / CAD Models |