Reduced Price
VishayWSKW06123L000JEKWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0612 0.003 Ohm 5% 1W ±75ppm/°C Wide Terminal SMD Bulk Automotive AEC-Q200
<h4>Product Overview</h4><p>Vishay's WSKx Power Metal Strip® current sense resistors are constructed with a kelvin 4-terminal layout that separates the current path from the sensing point, which reduces measurement error due to contact resistance and improves measurement accuracy. This feature also reduces the amount of in-circuit copper, reducing the temperature related effects of copper’s 3900 ppm temperature coefficient. So, along with the 4-terminal design reducing the temperature coefficient, it also enables the resistor to have tolerance values <1%. With the WSKx..18 series, you will be able to get 2x the power rating of the standard WSKx.</p><p><strong>With Vishay’s WSKx Power Metal Strip® resistors, you will be able to get increased measurement accuracy and reduced TCR.</strong></p><br /><br /><h4>Applications</h4><ul><li style=font-size:14px;"> Mobility</li><li style="font-size:14px;margin-left:3em;">• Automotive</li><li style="font-size:14px;"> Computer</li><li style="font-size:14px;margin-left:3em;">• Computer</li><li style="font-size:14px;"> Connectivity</li><li style="font-size:14px;margin-left:3em;">• Telecom Mobile and Fixed Infrastructure</li><li style="font-size:14px;"> Industrial</li><li style="font-size:14px;margin-left:3em;">• Industrial Infrastructure</li></ul><br /><p><a rel="noopener no referrer" class="HeroCarousel-button Button Button--blue" href="https://www.arrow.com/research-and-events/videos/power-density-with-automotive-grade-current-sense-resistors" target="_blank" style="text-decoration:none; color:white;">Watch More</a></p><p><a rel="noopener no referrer" class="HeroCarousel-button Button Button--blue" href="https://www.arrow.com/products/search?q=WSK%25&cat=&r=true&promoGroupLevel=main&filters=Manufacturer_name:Vishay;" target="_blank" style="text-decoration:none; color:white;">Shop all Vishay’s WSKx Power Metal Strip® Resistors</a></p><br /><br /><h4>Resources</h4><p><strong><a href="https://www.vishay.com/resistors/joulewizard/" target="_blank"><span style="text-decoration: underline;">Joule Wizard Calculators</a></strong></span><br /><strong><a href="https://www.youtube.com/watch?v=tGJfNeVZLbY" target="_blank"><span style="text-decoration: underline;">Resistors Video: Boost Power Density with Automotive Current Sense Resistors</a></strong></span><br /><strong><a href="https://www.arrow.com/-/media/bf7a70af8c704498b05509b51b96b9c6.ashx?h=16&thn=1&w=16" target="_blank"><span style="text-decoration: underline;">Automotive Grade Product Overview</a></strong></span><br /><strong><a href="https://www.youtube.com/playlist?list=PLLgCVRjr9_hR9YXeq-tffIybgx6OR0q-A" target="_blank"><span style="text-decoration: underline;">High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar</a></strong></span><br /><strong><a href="https://www.vishay.com/landingpage/infographics/resistors_wsk_wslf_wshp.html" target="_blank"><span style="text-decoration: underline;">Current Sense Resistors Infographic</a></strong></span><br /><strong><a href="https://www.vishay.com/landingpage/rifaq/index.html" target="_blank"><span style="text-decoration: underline;">Frequently Asked Questions</a></strong></span></p><br />
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |