Reduced Price
VishayWSL2010R0250FTBWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2010 0.025 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This is a WSL2010R0250FTB fixed single surface-mount resistor from Vishay. This product has a resistance value of 25m Ohm. This durable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. This device utilizes metal strip technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. It has a tolerance of 1%.