Reduced Price
VishayWSL2010R0610FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2010 0.061 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
This is a WSL2010R0610FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 61m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C. This device is made with metal strip technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep.