VishayWSMS5515L1600JKWiderstand, fest, einzelner, andere Montage
Res Metal Strip 0.00016 Ohm 5% 3W 225ppm/C Metal Flange Mount Bulk
Compliant | |
EAR99 | |
LTB | |
EA | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this WSMS5515L1600JK fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 3 W. This product has a resistance value of 0.16m Ohm. Its temperature coefficient is ±225 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device is made with metal strip technology. This product is 54.99 mm long and 14.97 mm. This part has an operating temperature of -65 to 170 °C.