Triad MagneticsWSU120-3000Externer steckbarer Adapter
Plug-In Adapter Single-OUT 12V 3A Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
3 | |
4242VDC | |
2.7% | |
2.7% | |
60(Max)@115VAC | |
1(rms)@115VAC | |
50 to 60 | |
87.4(Typ) | |
IEC Male | |
Black | |
Cylindrical Female | |
No | |
150mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
40 | |
Carton | |
Befestigung | Plug in |
Verpackungshöhe | 32.3 |
Verpackungsbreite | 53 |
Verpackungslänge | 84.2 |