Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Environmentally Sealed | |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
3 | |
8.3 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
57.7 |
This environmentally sealed WT18T toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT18T toggle switch has a screw lug termination style. This product is 28.8 mm long, 57.7 mm tall and 19.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.