Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
10(Min) | |
50 | |
0.8 | |
0.2 | |
33 | |
5 | |
600 | |
8(Min) | |
1.8@8A | |
600 | |
0.9 | |
0.005 | |
No | |
-40 | |
125 | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 7.3 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 10.1(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-202 |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn on this scr X0402MF 0AA2 thyristor manufactured from STMicroelectronics. This device has a surge current rating of 33 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |