OmronXB4B4035DSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board PL 40 POS 0.4mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Board to Board | |
PL | |
40 | |
2 | |
Solder | |
0.4 | |
Right Angle | |
0.3 | |
50VAC|50VDC | |
60 | |
-30 | |
85 | |
Reel | |
10.4 | |
4.4 | |
0.84 | |
Surface Mount |
EDA / CAD Models |