OmronXF2L-0535-1ASteckverbinder, FFC-FPC
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPC Connector | |
5 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
30 | |
-30 | |
85 | |
Reel | |
7.4 | |
3.45 | |
1.2 | |
Surface Mount |
EDA / CAD Models |