Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPC Connector | |
18 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
100 | |
60 | |
-30 | |
85 | |
20 | |
Reel | |
11 | |
3.4 | |
1.4 | |
Surface Mount |
Look no further than fpc connector XF2U-1815-3A flexible flat cable from Omron, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold. This is a 1-row connector. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2U-1815-3A is housed in natural liquid crystal polymer. This product is 11 mm long, 1.4 mm tall and 3.4 mm deep. It uses the solder termination method.