OmronXF2W10151ASteckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R

This ffc/fpc connector XF2W-1015-1A flexible printed circuit from Omron can have discrete components built on it. It has a right angle body orientation. This is a 2-row connector. This female connector's 10 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method. XF2W-1015-1A is housed in natural liquid crystal polymer. This product is 7 mm long, 1.5 mm tall and 4.1 mm deep.

A datasheet is only available for this product at this time.