OmronXG4A2035Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Ejector Header | |
PL | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
44.7 | |
23.3 | |
8.5 | |
Through Hole |
EDA / CAD Models |