OmronXG4C3431Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole

Thanks to Omron's shrouded XG4C-3431 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 34 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a plug type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 50.5 mm long, 9 mm tall and 8.5 mm deep. It uses the solder termination method. XG4C-3431 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.

Auf Lager: 493 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: