OmronXG4C6434Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
PL | |
64 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
88.6 | |
12.2 | |
8.5 | |
3.2 | |
Through Hole |
Thanks to Omron's shrouded XG4C-6434 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 64 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A. XG4C-6434 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 88.6 mm long, 8.5 mm tall and 12.2 mm deep.
EDA / CAD Models |