OmronXG5M-1432-NEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
14 | |
2 | |
Crimp | |
2.54 | |
Straight | |
3 | |
300VAC | |
1000 | |
-55 | |
85 | |
22.3 | |
14.4 | |
7.1 | |
Cable Mount |
For all your modern day data transfer needs, this XG5M-1432-N discrete wire housing from Omron will make a durable connection. This RCP connector has 14 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. Its wire is 24 AWG. This rectangle connector has an operating temperature of -55 to 85 °C. This product is 22.3 mm long, 7.1 mm tall and 14.4 mm deep. XG5M-1432-N is housed in black polybutylene terephthalate.
EDA / CAD Models |