OmronXG5M-3432-NEinzeladersteckverbinder, Gehäuse
Conn Housing PL 34 POS 2.54mm Crimp ST Cable Mount Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
PL | |
34 | |
2 | |
Crimp | |
2.54 | |
Straight | |
3 | |
300VAC | |
1000 | |
-55 | |
85 | |
47.7 | |
14.4 | |
7.1 | |
Cable Mount |
Omron brings you their latest XG5M-3432-N discrete wire housing, a component that makes possible a linkage between your PCB and socket. This PL connector has 34 PL contacts. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. This rectangle connector has an operating temperature of -55 to 85 °C. Its wire is 24 AWG. XG5M-3432-N is housed in black polybutylene terephthalate. This product is 47.7 mm long, 7.1 mm tall and 14.4 mm deep.
EDA / CAD Models |