OmronXG5N-261-UEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Reel
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
26 | |
2 | |
Crimp | |
2.54 | |
Straight | |
250VAC | |
1000 | |
-55 | |
105 | |
50 | |
Reel | |
47.12 | |
7.9 | |
15.6 | |
Cable Mount |
EDA / CAD Models |
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Reel
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
26 | |
2 | |
Crimp | |
2.54 | |
Straight | |
250VAC | |
1000 | |
-55 | |
105 | |
50 | |
Reel | |
47.12 | |
7.9 | |
15.6 | |
Cable Mount |
EDA / CAD Models |