OmronXG5N-641-UEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount Reel
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
64 | |
2 | |
Crimp | |
2.54 | |
Straight | |
3 | |
250VAC | |
1000 | |
-55 | |
105 | |
50 | |
Reel | |
95.38 | |
7.6 | |
15.6 | |
Cable Mount |
EDA / CAD Models |