OmronXG5N-642Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount Black
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
64 | |
2 | |
Crimp | |
2.54 | |
Straight | |
3 | |
250VAC | |
1000 | |
-55 | |
105 | |
50 | |
85.84 | |
6.1 | |
14.4 | |
Cable Mount |
EDA / CAD Models |
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount Black
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
64 | |
2 | |
Crimp | |
2.54 | |
Straight | |
3 | |
250VAC | |
1000 | |
-55 | |
105 | |
50 | |
85.84 | |
6.1 | |
14.4 | |
Cable Mount |
EDA / CAD Models |