Excelsys TechnologiesXGH
AC/DC Power Supply Single-OUT 5V 36A 180W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Chassis |
Verpackungslänge | 37 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this XGH AC to DC power supply from Excelsys Technologies. It has a voltage of 5 V and maximum output power of 180 W. This part's single output can handle a current up to 36 A. This part has a temperature range of -40 °C to 70 °C.