ITT CorporationXLR-4-31Steckverbinder für Audio und Video
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
EAR99 | |
Active | |
8536.69.5050 | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
4 | |
4 | |
Straight | |
10 | |
133V | |
5000 | |
5 | |
-55 | |
125 | |
Silver | |
Copper Alloy | |
Copper Alloy | |
Aluminum Alloy | |
Panel Mount |
Create a connection with your sound and video using this xlr connector XLR-4-31 audio and video connector from ITT. This F connector's 4 contacts that are made out of copper alloy and plated with copper alloy. It has a maximum voltage rating of 133 V. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. XLR-4-31 is housed in aluminum alloy. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 4 terminals.