OmronXM4M29321312Steckverbinder für Audio und Video
Conn MicroCross F 29 POS Solder RA Thru-Hole 29 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
MicroCross | |
F | |
29 | |
29 | |
Solder | |
Right Angle | |
1.5 | |
40VAC | |
1000 | |
30 | |
-20 | |
85 | |
Copper | |
Nickel | |
Black|Natural | |
36.78 | |
18.2 | |
9.9 | |
Through Hole | |
Gold Over Nickel | |
Copper Alloy |
Make your product's components work properly with the microcross XM4M-2932-1312 audio and video connector from Omron. This F connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 40 VAC. It has a female type gender. This connector has a single port. XM4M-2932-1312 is housed in polybutylene terephthalate. This device has a maximum current rating of 1.5 A. Its 29 terminals use the solder termination method. This product is 36.78 mm long, 9.9 mm tall and 18.2 mm deep. This part has an operating temperature range of -20 °C to 85 °C.