Infineon Technologies AGXMC4200Q48F256ABXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
XMC4000 | |
RISC | |
ARM Cortex M4 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
40KB | |
64KB | |
Yes | |
CAN/I2C/I2S/SPI/UART/USB | |
21 | |
2 | |
4 | |
Dual | |
9/9 | |
12/12 | |
Single | |
2 | |
12 | |
0 | |
1 | |
1 | |
1 | |
1 | |
1 | |
2 | |
0 | |
1 | |
No | |
Yes | |
CAN Controller | |
3.13 | |
3.3 | |
3.63 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
This XMC4200Q48F256ABXUMA1 microcontroller from Infineon Technologies is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12, while its DAC resolution is 12. Its flash program memory is 256KB. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V.