Infineon Technologies AGXMC4500E144F1024ACXQSA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) - 0.3(Min) mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | LFBGA |
| 144 | |
| Leitungsform | Ball |
Used in any modern day system or circuit design this XMC4500E144F1024ACXQSA1 microcontroller from Infineon Technologies, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. Its flash program memory is 1024KB.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
