MaxLinear, IncXR76108ELTR-F
Conv DC-DC 4.5V to 22V Synchronous Step Down Single-Out 0.6V 8A 30-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Conv DC-DC 4.5V to 22V Synchronous Step Down Single-Out 0.6V 8A 30-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |