Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
350 | |
0.1 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
1 | |
3 | |
800 | |
5 | |
5 | |
1 Form A | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.65 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP SMD |
8 | |
Leitungsform | Gull-wing |
Check out this XS170STR discrete device from Ixys Corporation. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.