Supplier Unconfirmed | |
5A002a.1. | |
Obsolete | |
Development Kit | |
RF Module Misc | |
900 | |
30 |
Entwicklungskit-Beschreibung
XTend Development Kit 900 MHz, 1W, 115 Kbps . this development kit is used for evaluation OEM RF module .
XTend RF long-range RF modules provide unprecedented range in a low-cost wireless data solution. The modules are easy-to-use, require minimal power and provide reliable delivery of critical data between devices. Their small form factor saves valuable board space
Entwicklungskit-Funktionen
XTend RF long-range RF moduleFeatures:
- ISM 900 MHz operating frequency
- 1 mW - 1 Watt power output (up to 40 mile range)
- 256-bit AES Encryption
- Several advanced networking options and topologies supported
- Available with DigiMesh®
Dieses Entwicklungskit enthält
- (1) XTend w/ MMCX Connector
- (1) XTend w/ RPSMA Connector
- (2) RS-232 Development Boards
- (1) 900 MHz RPSMA Antenna
- (2) 900 MHz MMCX Antenna
- (2) RS-232 Serial Cables
- (2) Power Adapters
- (1) 9V Battery Clip
- (5) Adapters
Weitere Informationen zum Entwicklungskit
- Quick Start Guide: XTend OEM RF Module Development Kit
- XTend OEM RF modules
- Product Manual: XTend RF Modules for DigiMesh
- XBee - RF Family Comparison Matrix
- Wireless mesh networking: ZigBee® vs. DigiMesh™
- Product Manual: XTend RF Modules for DigiMesh
- 3D Mechanical View - XTend
- Government Agency Certification
- Mechanical Drawing: 9XTend OEM RF Module
- X-CTU Configuration & Test Utility Software User Guide
- Product Manual: XTend RF Modules
- Quick Start Guide: XTend OEM RF Module Development Kit