Texas InstrumentsXTR117AIDRBTSensor- und Detektorschnittstelle
Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
XTR117AIDRBT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.15(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
8 | |
Leitungsform | No Lead |
Have a weak signal? Adopt this XTR117AIDRBT preamplifier from Texas Instruments in your design. This XTR117AIDRBT OP amp circuits manufactured from Texas Instruments is ideal for cases where you want to amplify a signal but do not know by how much. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |