Vishay Precision GroupY0069500R000J0LWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this Y0069500R000J0L potentiometer from Vishay Precision Group is your solution! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±10 ppm/°C. This product is 9.53 mm long, 12.7 mm tall and 4.32 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. This device utilizes metal foil technology. The Y0069500R000J0L part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    20 Wochen
    • Price: