Vishay Precision GroupY08500R10000F9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1625 0.1 Ohm 1% 0.5W(1/2W) ±2ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
This is a Y08500R10000F9R fixed single surface-mount resistor from Vishay Precision Group. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±2 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 150 °C. The Y08500R10000F9R part has a wide terminal termination style. It has a tolerance of 1%. This device utilizes metal foil technology. This product is 4.06 mm long, 1.02 mm tall and 6.35 mm deep.