Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SP3T | |
Tubular Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Solder Lug | |
3 | |
5.69 | |
Round | |
1|3 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
9.14 | |
17.78 | |
14.5 | |
21.97 | |
21.97 | |
34.29 |