Vishay Precision GroupY14730R02000B0RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 3637 0.02 Ohm 0.1% 2W ±5ppm/°C Pad SMD Medical T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
20m | |
0.1% | |
Yes | |
2 | |
Metal Foil | |
-65 | |
170 | |
±5 | |
70 to 170 | |
No | |
No | |
No | |
3637 | |
Pad | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
3637 | |
9.14 | |
9.4 | |
0.64 | |
0.29 | |
Surface Mount |
The Y14730R02000B0R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This product has a resistance value of 20m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±5 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9.14 mm long, 0.64 mm tall and 9.4 mm deep. This part has an operating temperature of -65 to 170 °C. This device is made with metal foil technology.