Vishay Precision GroupY14730R02000B9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 3637 0.02 Ohm 0.1% 2W ±5ppm/°C Pad SMD Medical T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
20m | |
0.1% | |
Yes | |
2 | |
Metal Foil | |
-65 | |
170 | |
±5 | |
70 to 170 | |
Low TCR | |
No | |
No | |
No | |
3637 | |
Pad | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
3637 | |
9.14 | |
9.4 | |
0.64 | |
0.29 | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
The Y14730R02000B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This product has a resistance value of 1M Ohm. This part has a power rating of 16 W. Its temperature coefficient is 8Kbyte x 8|64Kbyte x 31 ppm/°C. The component will be shipped in tray format. This product is Yes mm long, No mm tall and No mm deep. The Y14730R02000B9R part has a bottom termination style. This part has an operating temperature of Asynchronous °C. This device utilizes 16m technology. It is reliable with a failure rate grade of Parallel.