Vishay Precision GroupY14730R05000B0RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3637 0.05 Ohm 0.1% 2W ±5ppm/°C Pad SMD Medical T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
50m | |
0.1% | |
Yes | |
2 | |
Metal Strip | |
-65 | |
170 | |
±5 | |
70 to 170 | |
No | |
No | |
No | |
3637 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
3637 | |
9.14 | |
9.4 | |
0.64 | |
0.29 | |
Surface Mount |
The Y14730R05000B0R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 50m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±5 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal strip technology. This part has an operating temperature of -65 to 170 °C. This product is 9.14 mm long, 0.64 mm tall and 9.4 mm deep.