Vishay Precision GroupY14870R00500B9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.005 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5m | |
0.1% | |
Yes | |
1 | |
Metal Strip | |
-65 | |
170 | |
±15 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.18 | |
0.64 | |
0.09 | |
Surface Mount |
Use this Y14870R00500B9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This product has a resistance value of 5m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.