Vishay Precision GroupY14880R00500B9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3637 0.005 Ohm 0.1% 3W ±15ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
5m | |
0.1% | |
Yes | |
3 | |
Metal Strip | |
-65 | |
170 | |
±15 | |
70 to 170 | |
No | |
No | |
No | |
3637 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
3637 | |
9.14 | |
9.4 | |
0.64 | |
0.29 | |
Surface Mount |
The Y14880R00500B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This product has a resistance value of 5m Ohm. This part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal strip technology. This product is 9.14 mm long, 0.64 mm tall and 9.4 mm deep. This part has an operating temperature of -65 to 170 °C.