Vishay Precision GroupY16291K00000T9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0805 1K Ohm 0.01% 0.1W(1/10W) ±0.2ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1K | |
0.01% | |
28 | |
No | |
0.1 (1/10) | |
Metal Foil | |
-55 | |
150 | |
±0.2 | |
70 to 150 | |
No | |
No | |
Yes | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2.01 | |
1.24 | |
0.64 | |
0.0052 | |
Surface Mount |
The Y16291K00000T9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device utilizes metal foil technology. This product is 2.01 mm long, 0.64 mm tall and 1.24 mm deep.