EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the Y1685V0005TT9R resistor array, developed by Vishay Precision Group. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±0.2 ppm/°C. This product's 2 resistors have a value of 5K/10K Ohm. It has 3 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal foil technology. The Y1685V0005TT9R part has a flat termination style. This product's terminal pitch is 1.64 mm. This product is 3.81 mm long, 0.64 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.