Vishay Precision GroupY174550R0000T9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 50 Ohm 0.01% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
50 | |
0.01% | |
73 | |
No | |
0.25 (1/4) | |
Metal Foil | |
-55 | |
175 | |
±0.2 | |
70 to 175 | |
No | |
No | |
No | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
5.99 | |
3.2 | |
2.49 | |
0.1143 | |
Surface Mount |
The Y174550R0000T9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±0.2 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 175 °C. This device utilizes metal foil technology. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. The Y174550R0000T9R part has a j-lead termination style.