Vishay Precision GroupY17465K00000T9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 5K Ohm 0.01% 0.6W ±0.2ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5K | |
0.01% | |
180 | |
No | |
0.6 | |
Metal Foil | |
-55 | |
175 | |
±0.2 | |
70 to 175 | |
No | |
No | |
No | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
7.29 | |
4.32 | |
2.79 | |
0.244 | |
Surface Mount |
Use this Y17465K00000T9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This part has a power rating of 0.6 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal foil technology. The Y17465K00000T9R part has a j-lead termination style. This product is 7.29 mm long, 2.79 mm tall and 4.32 mm deep. This part has an operating temperature of -55 to 175 °C.