C&KY201132C803NBESchlüsselschalter
Switch Key Lock ON ON DPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need to protect your system safe from non-authorized users? This tumbler lock Y201132C803NBE Keylock switch from C&K Components is a necessity. It has a DPDT configuration. The Y201132C803NBE switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.